Phoenix Contact Straight Wave Soldering Mount PCB Header, 5 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$560.93

(exc. GST)

$617.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$560.93$11.219

*price indicative

RS Stock No.:
638-727
Mfr. Part No.:
1806258
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Current

12A

Pitch

7.62mm

Number of Contacts

5

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

7.62mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Tail Pin Length

3.23mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Mating Pin Length

3.23mm

Standards/Approvals

CSA, cULus, IEC 61984, VDE

Voltage

63V

COO (Country of Origin):
DE
The Phoenix Contact PCB Headers have a nominal cross section of 2.5 mm² and are green in colour. They support a nominal current of 12 A and a rated voltage of 630 V (III/2). The contact surface is Sn, and the contact connection type is Pin. These headers feature 5 potentials, 1 row, and 5 positions, providing a total of 5 connections. They belong to the GMSTB 2.5/-GF product range, with a pitch of 7.62 mm, and are designed for wave soldering mounting.

Header with angled solder pins for 630 V applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy