Phoenix Contact DMC 0 Series Straight Wave Soldering Mount PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 300 units)*

$1,579.86

(exc. GST)

$1,737.85

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$1,579.86$5.266

*price indicative

RS Stock No.:
658-529
Mfr. Part No.:
1844756
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

DMC 0

Current

6A

Pitch

2.54mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

10

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON DFMC 0.5

Mount Type

Wave Soldering Mount

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

2mm

Standards/Approvals

cULus Recognised, VDE report with production monitoring

Voltage

160V

COO (Country of Origin):
PL
The Phoenix Contact PCB Header is tailored for robust electronic applications. Crafted for precision and durability, it integrates seamlessly into through-hole mounting systems, ensuring effortless installation and stability in various environments. An optimum choice for contemporary automation solutions, this PCB header guarantees high performance under pressure.

Designed with a pitch of 2.54 mm for versatile connectivity options

Ensures compatibility with COMBICON DFMC connector systems

Backed by rigorous testing to guarantee reliability and performance consistency

Related links