Phoenix Contact MCD Series Straight Solder PCB Header, 26 Contact(s), 3.81 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$2,149.99

(exc. GST)

$2,364.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,149.99$43.00

*price indicative

RS Stock No.:
638-406
Mfr. Part No.:
1843185
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MCD

Product Type

PCB Header

Current

8A

Pitch

3.81mm

Housing Material

Polyamide

Number of Contacts

26

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON MC 1.5

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

3.81mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

3.5mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

CSA Approval ID: 2585950, cULus Recognised Approval ID: E60425-19931011, IEC 60068-2-70:1995-12, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94 V0, VDE Approval ID: 40050648

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header is designed to provide reliable connection solutions within various electronic applications. Emphasising robust performance and versatility, it incorporates a standard pin layout and a nominal current rating, ensuring compatibility with a wide range of devices. Boasting an innovative soldering process, this header guarantees efficient assembly while maintaining the highest safety standards.

Offers superior contact density due to multi level conductor connections

Incorporates a tin plated surface for optimal conductivity and corrosion resistance

Durable insulating materials ensure long term performance in demanding conditions

Facilitates a broad temperature operation range suitable for diverse environments

Supports a flexible assembly process with linear pinning layout to simplify installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy