Phoenix Contact Straight Wave Soldering Mount PCB Header, 4 Contact(s), 3.81 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 50 units)*

$179.09

(exc. GST)

$197.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$179.09$3.582

*price indicative

RS Stock No.:
638-162
Mfr. Part No.:
1341119
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Pitch

3.81mm

Current

8A

Housing Material

PBT

Number of Contacts

4

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

CONNEXIS

Mount Type

Wave Soldering Mount

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Row Pitch

3.81mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.8mm

Contact Gender

Male

Standards/Approvals

DIN EN 61984, IEC 60068-2-70, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, UL Recognised Approval ID: E118976-20240617

Mating Pin Length

3.8mm

Voltage

160V

COO (Country of Origin):
CN
The Phoenix Contact PCB Header represents a pinnacle of connectivity and efficiency designed to facilitate robust electronic assemblies. Engineered for performance in a compact form, it is an integral component for various circuit connections. Its black housing and precise pin arrangement ensure a seamless integration within PCB layouts, allowing for reliable connections tailored to demanding applications.

Equipped with a plug in system that allows for simple integration into existing setups

Optimised for a broad temperature range for diverse environmental conditions

Delivers excellent contact resistance measurements for improved signal integrity

Facilitates easy assembly and maintenance with its intuitive design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy