Phoenix Contact Straight Wave Soldering Mount PCB Header, 2 Contact(s), 3.81 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 100 units)*

$106.27

(exc. GST)

$116.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$106.27$1.063

*price indicative

RS Stock No.:
638-156
Mfr. Part No.:
1339713
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Pitch

3.81mm

Current

8A

Housing Material

PBT

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

CONNEXIS

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

3.81mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.8mm

Contact Gender

Male

Mating Pin Length

3.8mm

Standards/Approvals

DIN EN 61984, IEC 60068-2-70:1995-12, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94 V0, UL (E118976-20240617)

Voltage

160V

COO (Country of Origin):
CN
The Phoenix Contact PCB Header is a reliable connector designed for a variety of electronic applications, maintaining seamless functionality even in demanding environments. Engineered to provide optimal performance, it features a black body and is rated for a nominal current of 8 A with a voltage rating of 160 V. The product is part of a trusted series, known for its durability and robust design. This connector sports a pitch of 3.81 mm and facilitates effective connections through wave soldering, ensuring stability and reliability.

High Rated insulation voltage ensuring excellent electrical performance

Features a solid pin layout that aids in consistent electrical contact

Extensive operating temperature range enhances application versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy