Phoenix Contact Straight Wave Soldering Mount PCB Header, 3 Contact(s), 3.81 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 100 units)*

$152.17

(exc. GST)

$167.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$152.17$1.522

*price indicative

RS Stock No.:
609-221
Mfr. Part No.:
1339716
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Current

8A

Pitch

3.81mm

Housing Material

PBT

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Wave Soldering Mount

Connector System

CONNEXIS

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

3.81mm

Minimum Operating Temperature

-55°C

Tail Pin Length

3.8mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Mating Pin Length

3.8mm

Standards/Approvals

DIN EN 61984

Voltage

160V

COO (Country of Origin):
CN
The Phoenix Contact PCB Header is designed to provide reliable and efficient connections within various electronic applications. Made with a focus on quality and durability, it features a compact footprint and sophisticated engineering to optimise performance at nominal currents of up to 8A. Suitable for wave soldering, this product boasts a pin layout that ensures easy installation and high reliability.

Boasts a unique design that facilitates straightforward mounting and dismounting

Conforms to DIN EN 61984 standards for reliable electrical performance

Offers a minimal contact resistance of 5 mΩ enhancing the efficiency of operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy