Samtec HMTSW Series Straight Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$2.56

(exc. GST)

$2.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$2.56-
10 - 24$2.348%
25 +$2.1017%

*price indicative

RS Stock No.:
637-621
Mfr. Part No.:
HMTSW-110-07-T-D-225
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

HMTSW

Pitch

2.54mm

Number of Contacts

20

Housing Material

Black Glass Filled Polyester, Natural Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Straight

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

The Samtec Dual row terminal strip designed for flexible stacking in board-to-board applications. With a 2.54 mm pitch and vertical orientation, it supports through-hole mounting and is part of the Flex Stack series. This connector offers variable post heights and is ideal for compact, high-density layouts.

High temp LCP insulation rated to UL94 V 0

Flex Stack design allows custom post and body heights

Suitable for high temperature board processing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy