Samtec HMTSW Series Right Angle Through Hole PCB Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 644-471
- Mfr. Part No.:
- HMTSW-104-22-F-D-282-RA
- Brand:
- Samtec
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$2.21
(exc. GST)
$2.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.21 | - |
| 10 - 24 | $2.01 | 9% |
| 25 + | $1.82 | 17% |
*price indicative
- RS Stock No.:
- 644-471
- Mfr. Part No.:
- HMTSW-104-22-F-D-282-RA
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | HMTSW | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Housing Material | Black Glass Filled Polyester, Natural Liquid Crystal Polymer | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold, Tin | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series HMTSW | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Housing Material Black Glass Filled Polyester, Natural Liquid Crystal Polymer | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Tin | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec High‑Temp Variable Post Height Terminal Strip is a robust, high-temperature PCB connector featuring a 0.025 inch square post contact system on a 0.100 inch pitch, available in both vertical and right‑angle orientations. Its standout Flex‑Stack design allows selectable post heights and body positions in precise 0.005 inch increments, with fourteen standard terminal length options.
RoHS compliant
Phosphor bronze terminal
Au or Sn plating
Lead free solderable
Flex Stack design allows modified post height and body position in .005 inch
Suitable for most high temperature board processing
Related links
- Samtec HMTSW Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Samtec HMTSW Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec HMTSW Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec MTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
