Samtec HTSW Series Straight Through Hole Pin Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 180-1978
- Mfr. Part No.:
- HTSW-110-07-G-D
- Brand:
- Samtec
This image is representative of the product range
Add 155 more to save $14.88
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.29
(exc. GST)
$21.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 25 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 150 | $3.858 | $19.29 | - |
| 155 - 305 | $3.762 | $18.81 | $14.88 |
| 310 + | $3.704 | $18.52 | $47.74 |
*price indicative
- RS Stock No.:
- 180-1978
- Mfr. Part No.:
- HTSW-110-07-G-D
- Brand:
- Samtec
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | HTSW | |
| Product Type | Pin Header | |
| Pitch | 2.54mm | |
| Current | 4.3A | |
| Housing Material | LCP | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 5.84mm | |
| Standards/Approvals | No | |
| Voltage | 550V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series HTSW | ||
Product Type Pin Header | ||
Pitch 2.54mm | ||
Current 4.3A | ||
Housing Material LCP | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Tail Pin Length 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 5.84mm | ||
Standards/Approvals No | ||
Voltage 550V | ||
- RS Stock No. 1801978P
- Mfr. Part No. HTSW-110-07-G-D
- RS Stock No. 1802085
- Mfr. Part No. HTSW-106-07-G-D
- RS Stock No. 1802085P
- Mfr. Part No. HTSW-106-07-G-D
- RS Stock No. 7655884P
- Mfr. Part No. TD-110-G-A
Related links
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded









