Samtec HTSW Series Straight Through Hole Pin Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 197-6808
- Mfr. Part No.:
- HTSW-110-07-T-D
- Brand:
- Samtec
Get a bulk buy discount
Add 10 more to save $0.50
View bulk pricing optionsSubtotal (1 unit)*
$2.21
(exc. GST)
$2.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.21 | - |
| 10 - 99 | $2.16 | $0.50 |
| 100 - 249 | $2.11 | $10.00 |
| 250 - 499 | $2.07 | $35.00 |
| 500 + | $2.03 | $90.00 |
*price indicative
- RS Stock No.:
- 197-6808
- Mfr. Part No.:
- HTSW-110-07-T-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | HTSW | |
| Product Type | Pin Header | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 550V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series HTSW | ||
Product Type Pin Header | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 550V | ||
The Samtec HTSW series high temp terminal strip. It has phosphor bronze as terminal material and natural liquid crystal polymer as insulator material. It is widely used in Industry's largest variety of standard pin counts, terminal lengths and options.
Operating Temperature Range -55°C to +105°C
RoHS compliant
Lead free solderable
Related links
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
