Samtec SIB Series Vertical Surface PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 250-2918
- Mfr. Part No.:
- SIB-104-02-F-S-1
- Brand:
- Samtec
This image is representative of the product range
Subtotal (1 unit)*
$3.82
(exc. GST)
$4.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 147 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.82 |
*price indicative
- RS Stock No.:
- 250-2918
- Mfr. Part No.:
- SIB-104-02-F-S-1
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | SIB | |
| Product Type | PCB Header | |
| Current | 2.8A | |
| Pitch | 2.54mm | |
| Number of Contacts | 4 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series SIB | ||
Product Type PCB Header | ||
Current 2.8A | ||
Pitch 2.54mm | ||
Number of Contacts 4 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Mating Pin Length 2mm | ||
Standards/Approvals RoHS, UL | ||
The samtec One-Piece Interface has (2.54 mm) .100" Pitch. It's Operating Temperature Range is -55 °C to +125 °C.
Single row design to 30 contacts
Optional locking clip
Related links
- Samtec SIB Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec SIB Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec SIB Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec SIB Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec SIB Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec SIB Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec SIB Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec SIB Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
