JST NSH Series Right Angle Surface PCB Header, 4 Contact(s), 1 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 380 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$14.07

(exc. GST)

$15.48

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 130 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 370$1.407$14.07-
380 - 740$1.371$13.712%
750 +$1.349$13.494%

*price indicative

Packaging Options:
RS Stock No.:
906-0098
Mfr. Part No.:
SM04B-NSHSS-TB(LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

PCB Header

Series

NSH

Current

1A

Pitch

1mm

Number of Contacts

4

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

1mm

Minimum Operating Temperature

-25°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

50V

COO (Country of Origin):
JP

JST 1.0mm NSH Wire to Board Header and Socket Connectors


NSH Series 1.0mm pitch wire-to-board PCB SMT header and cable mount socket connectors with a space saving subminiature design and a low insertion force which is achieved through the use of a specially constructed spring feature. The NSH 1.0mm connectors feature a latch locking mechanism which produces an audible click when the header and socket are mated. The NSH SMT headers have solder retention and are available with a vertical or right angle mounting configuration. The NSH crimp socket housings accept SLEH crimp socket contacts.

JST 1.0mm NSH Series Wire to Board Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy