Phoenix Contact CCVA Series Straight Wave Soldering Mount PCB Header, 12 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 140 units)*

$255.05

(exc. GST)

$280.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$255.05$1.822

*price indicative

RS Stock No.:
558-292
Mfr. Part No.:
1956205
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

CCVA

Current

12A

Pitch

5.08mm

Housing Material

LCP

Number of Contacts

12

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Wave Soldering Mount

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

Solder

Row Pitch

5.08mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

2.6mm

Standards/Approvals

cULus Recognised, VDE

Mating Pin Length

2.6mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB header is expertly designed for seamless integration into modern electronics, offering unparalleled versatility for various applications. The CCVA 2.5/-G-RN series boasts a robust construction, ensuring reliable performance under varying conditions. With a nominal current of 12 A and a rated voltage up to 320 V, this component stands out for its exceptional electrical properties. The header features a unique snap-in locking mechanism that enhances connection stability while preventing accidental disconnections. Additionally, its compact design allows for efficient space utilisation on PCBs, making it an ideal choice for developers seeking dependable solutions without compromising on design efficiency.

Designed for high-density applications requiring flexibility

Supports through-hole reflow soldering, simplifying the assembly process

Utilises a linear pin layout for consistent electrical performance

Black housing colour enhances aesthetic integration into devices

Engagement nose mounting method ensures secure attachment to the PCB

Compatible with a variety of connection technologies for ultimate adaptability

Offers moisture sensitivity level 1 for robust environmental resilience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy