Phoenix Contact Right Angle Solder PCB Header, 10 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 55 units)*

$973.49

(exc. GST)

$1,070.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$973.49$17.70

*price indicative

RS Stock No.:
610-116
Mfr. Part No.:
1953554
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Pitch

3.5mm

Current

8A

Housing Material

LCP

Number of Contacts

10

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON FMC 1

Mount Type

Solder

Contact Plating

Tin over Nickel

Contact Material

Copper Alloy

Row Pitch

3.5mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

2.6mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Mating Pin Length

2.6mm

Standards/Approvals

cULus E60425-20110128, DIN EN 61760-1, IEC 60068-2-58, IEC 60068-2-70, IEC 60068-2-82, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, ISO 6988, JEDEC JESD 201, UL 94 V0, VDE 40011723

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header is designed for seamless integration within modern electronic systems. Its black housing and robust construction make it an ideal choice for applications requiring reliable connectivity. With a nominal cross-section of 1.5 mm², it supports an impressive current capacity of up to 8 A and is rated for a maximum voltage of 160 V. This versatile component features a linear pin layout, accommodating multiple configurations with its 10 potential inputs across 2 rows.

Incorporates intuitive locking mechanisms to prevent accidental disconnections

Compatible with a variety of connectors allowing for flexible applications

Well suited for both high density and standard layouts

Equipped with single solder pins per potential for simplified installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy