Phoenix Contact GMSTB Series Straight Wave Soldering Mount PCB Header, 12 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
483-513
Mfr. Part No.:
1795983
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

GMSTB

Pitch

7.62mm

Current

12A

Housing Material

Polyamide

Number of Contacts

12

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

7.62mm

Minimum Operating Temperature

60°C

Maximum Operating Temperature

110°C

Tail Pin Length

3.23mm

Contact Gender

Male

Mating Pin Length

3.23mm

Standards/Approvals

ATEX, CCC, cULus, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60079-7, IEC 60112, IECEX, UL 94 V0

COO (Country of Origin):
DE
The Phoenix Contact innovative PCB header from the GMSTB 2.5/-GF-EX series is engineered for reliability in demanding applications. Designed to accommodate various connection technologies, the header offers a robust solution for modern device architecture. It excels in environments where safety is paramount, complying with stringent 'Ex eb' protection requirements for potentially explosive zones. With an impressive nominal current rating, the product ensures efficient electrical performance while promoting ease of assembly through its user-friendly mounting principles. The sleek, green design not only enhances aesthetics but also incorporates advanced materials, ensuring durability and compliance with international standards.

Offers maximum flexibility for diverse device designs

Engineered for use in potentially explosive areas, enhancing safety

Utilises a well-established mounting principle for universal applicability

Configured with a larger pitch to support higher voltage demands

Incorporates a screwable flange for improved mechanical stability

Features a lightweight build for effortless installation and transport

Meets stringent environmental compliance standards for sustainability

Combines aesthetic appeal with functional design for superior user experience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy