Phoenix Contact Straight Wave Soldering Mount PCB Header, 2 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 607-109
- Mfr. Part No.:
- 1828676
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$239.66
(exc. GST)
$263.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $239.66 | $4.793 |
*price indicative
- RS Stock No.:
- 607-109
- Mfr. Part No.:
- 1828676
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 7.62mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 7.62mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.5mm | |
| Voltage | 63V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 7.62mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 7.62mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals No | ||
Mating Pin Length 3.5mm | ||
Voltage 63V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header is an expertly engineered solution designed for seamless integration into various electronic applications. Featuring a compact structure, this product supports a nominal cross section of 2.5 mm² and is recognised for its reliable performance with a nominal current rating of 12 A and a rated voltage of up to 630 V. Crafted with precision, it utilises wave soldering for mounting and operates within a temperature range of -40 °C to 100 °C, optimising its suitability for both industrial and commercial environments.
Durability tests ensure long lasting performance in various conditions
Compatibility with global standards simplifies integration in diverse applications
Excellent insulation properties safeguard against electrical failures
Designed for easy PCB replacement to enhance device maintainability
- RS Stock No. 0638727
- Mfr. Part No. 1806258
1 Pack of 50
$560.93
- RS Stock No. 0497107
- Mfr. Part No. 1828715
1 Pack of 50
$686.50
- RS Stock No. 0483582
- Mfr. Part No. 1756508
1 Pack of 50
$650.03
- RS Stock No. 0607151
- Mfr. Part No. 1766152
1 Pack of 50
$288.33
Related links
- Phoenix Contact Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact GMSTBV Series Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact GMSTB Series Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact IPCV 5/ 2-G-7 Series Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact Wave Soldering Mount PCB Header 5 mm Pitch Shrouded












