Phoenix Contact SMSTB Series Angled Wave Soldering Mount PCB Header, 12 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$665.55

(exc. GST)

$732.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$665.55$13.311

*price indicative

RS Stock No.:
492-801
Mfr. Part No.:
1769560
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SMSTB

Product Type

PCB Header

Pitch

5.08mm

Current

12A

Number of Contacts

12

Housing Material

Polyamide

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

5.08mm

Tail Pin Length

3.5mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

CSA 13631-2585951, cULus E60425-19931011, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94 V0, VDE 40050648

Mating Pin Length

3.5mm

Voltage

32V

COO (Country of Origin):
PL
The Phoenix Contact PCB header is engineered with precision to accommodate varying connection technologies, ensuring versatility in device design. The product embraces a seamless integration into your PCB layout, boasting a linear pinning configuration that promotes efficient use of space. Its distinct 5.08 mm pitch allows for compact arrangements while maintaining reliable connections, delivering up to 12 A nominal current. Crafted from robust materials, this header prioritises durability without sacrificing performance, making it an ideal choice for diverse applications within the electrical domain. With a reputation for dependability, this PCB header serves as a pivotal component in complex circuitry, driving modern devices towards enhanced functionality.

Allows for multi-row configurations through angled connections

Suitable for wave soldering, ensuring a smooth manufacturing process

Offers compliance with stringent environmental standards for safety

Designed to withstand extreme temperatures, enhancing reliability

Features a tin-plated contact material for superior conductivity

Reduces installation complexity with a straightforward pin layout

Comes packed efficiently in cardboard, promoting easy storage

Supports a wide range of potentials, accommodating diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy