Phoenix Contact IPCV 5/ 2-G-7 Series Straight Wave Soldering Mount PCB Header, 2 Contact(s), 7.62 mm Pitch, 1 Row,
- RS Stock No.:
- 483-652
- Mfr. Part No.:
- 1708828
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$553.16
(exc. GST)
$608.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $553.16 | $11.063 |
*price indicative
- RS Stock No.:
- 483-652
- Mfr. Part No.:
- 1708828
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | IPCV 5/ 2-G-7 | |
| Product Type | PCB Header | |
| Current | 32A | |
| Pitch | 7.62mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON PC 5 hybrid | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 7.62mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Mating Pin Length | 5mm | |
| Standards/Approvals | cULus Recognised, UL Recognised | |
| Voltage | 63V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series IPCV 5/ 2-G-7 | ||
Product Type PCB Header | ||
Current 32A | ||
Pitch 7.62mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON PC 5 hybrid | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 7.62mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Mating Pin Length 5mm | ||
Standards/Approvals cULus Recognised, UL Recognised | ||
Voltage 63V | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 7.62 mm Pitch Unshrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
