Phoenix Contact GMSTB Series Straight Wave Soldering Mount PCB Header, 2 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
489-041
Mfr. Part No.:
1795886
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

GMSTB

Current

12A

Pitch

7.62mm

Number of Contacts

2

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

7.62mm

Termination Type

Solder

Minimum Operating Temperature

60°C

Contact Gender

Male

Tail Pin Length

3.23mm

Maximum Operating Temperature

110°C

Mating Pin Length

3.23mm

Standards/Approvals

ATEX, CCC, cULus, IEC 60079-7, IEC 60112, IECEX, UL 94 V0

Voltage

352V

COO (Country of Origin):
DE
The Phoenix Contact PCB header GMSTB 2.5/ 2-GF-7.62 EX is engineered for versatility and reliability in various applications. Designed to accommodate connectors with multiple connection technologies, this product meets stringent safety standards for environments where explosive gases and dust may be present. Its robust construction ensures mechanical stability while offering a user-friendly mounting method. With an optimal pitch for higher voltage requirements and a screwable flange for enhanced durability, this PCB header promises exceptional performance in demanding conditions. Discover the advantages of a well-recognised design that simplifies device integration across diverse industries.

Provides maximum flexibility in connector types

Meets ’Ex eb’ safety requirements for hazardous environments

Designed with a larger pitch to handle increased voltage demands

Features a screw locking mechanism for dependable stability

Allows for easy wave soldering during assembly

Constructed from durable, RoHS-compliant materials

Customarily packed in environmentally friendly cardboard

Suitable for a wide range of operating temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy