ERNI ERNI MicroCon Series Vertical Surface PCB Header, 16 Contact(s), 0.8 mm Pitch, 2 Row, Shrouded

Subtotal (1 box of 830 units)*

$8,442.11

(exc. GST)

$9,286.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$8,442.11$10.171

*price indicative

RS Stock No.:
602-343
Mfr. Part No.:
294136-E
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Series

ERNI MicroCon

Product Type

PCB Header

Current

2.3A

Pitch

0.8mm

Number of Contacts

16

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Row Pitch

0.8mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Mating Pin Length

3.1mm

Standards/Approvals

DIN, UL

COO (Country of Origin):
TH
The ERNI PCB Mount Header is a board-to-board connector designed for reliable and compact electrical connections. It features a fully shrouded header type that provides secure alignment and protection during mating. The contact mating area is plated with gold (Au), ensuring high conductivity and resistance to corrosion. This header is well-suited for high-performance electronic applications.

Surface mount termination method to PCB

Vertical mount orientation

EU RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy