Fischer Elektronik SL Series Straight Through Hole PCB Header, 72 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 pack of 10 units)*

$106.59

(exc. GST)

$117.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$106.59$10.659

*price indicative

RS Stock No.:
577-671
Mfr. Part No.:
SL 2 104 72 G
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

PCB Header

Series

SL

Current

3A

Pitch

2.54mm

Number of Contacts

72

Housing Material

Polyamide 4.6

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Through Hole

Contact Plating

Gold Plated Tin

Contact Material

Copper Tin

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

163°C

Mating Pin Length

10.4mm

Standards/Approvals

RoHS Status: Exempt, UL 94 V-0

Voltage

250V

COO (Country of Origin):
DE
The Fischer Elektronik Male Headers with Two Rows, featuring a 0.635 mm pitch, are designed for secure and reliable electrical connections. The headers are built to withstand a temperature range of -40°C to +163°C and are classified under UL 94 V-0 for flammability, ensuring safety in demanding applications.

Contact material is CuSn alloy

Connection type is THT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy