Fischer Elektronik SL Series Right Angle Through Hole PCB Header, 72 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 577-665
- Mfr. Part No.:
- SL 4 025 72 G
- Brand:
- Fischer Elektronik
Subtotal (1 pack of 10 units)*
$127.59
(exc. GST)
$140.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $127.59 | $12.759 |
*price indicative
- RS Stock No.:
- 577-665
- Mfr. Part No.:
- SL 4 025 72 G
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Series | SL | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 72 | |
| Housing Material | Polyamide 4.6 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Through Hole | |
| Mount Type | Through Hole | |
| Contact Plating | Gold Plated Tin | |
| Contact Material | Copper Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 163°C | |
| Contact Gender | Male | |
| Mating Pin Length | 5.8mm | |
| Standards/Approvals | RoHS Status: Exempt, UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Series SL | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 72 | ||
Housing Material Polyamide 4.6 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Through Hole | ||
Mount Type Through Hole | ||
Contact Plating Gold Plated Tin | ||
Contact Material Copper Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 163°C | ||
Contact Gender Male | ||
Mating Pin Length 5.8mm | ||
Standards/Approvals RoHS Status: Exempt, UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- DE
The Fischer Elektronik Male Headers with Two Rows, featuring a 0.635 mm pitch, are designed for secure and reliable electrical connections. The headers are built to withstand a temperature range of -40°C to +163°C and are classified under UL 94 V-0 for flammability, ensuring safety in demanding applications.
Contact material is CuSn alloy
Connection type is THT
Related links
- Fischer Elektronik SL Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Fischer Elektronik SL Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Fischer Elektronik BL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Fischer Elektronik MK Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Fischer Elektronik MK Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- HARWIN M20 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- HARWIN M20 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
