Fischer Elektronik SL Series Straight Through Hole PCB Header, 36 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$53.39

(exc. GST)

$58.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4$53.39$5.339
5 +$49.11$4.911

*price indicative

RS Stock No.:
577-577
Distrelec Article No.:
304-65-456
Mfr. Part No.:
SL 1 104 36 G
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

PCB Header

Series

SL

Current

3A

Pitch

2.54mm

Housing Material

Polyamide 4.6

Number of Contacts

36

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Through Hole

Contact Plating

Tin Plated

Contact Material

Copper Tin

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

163°C

Contact Gender

Male

Standards/Approvals

RoHS Status: Exempt, UL 94 V-0

Mating Pin Length

10.4mm

Voltage

250V

COO (Country of Origin):
DE
The Fischer Elektronik Male Headers with Two Rows, featuring a 0.635 mm pitch, are designed for secure and reliable electrical connections. The headers are built to withstand a temperature range of -40°C to +163°C and are classified under UL 94 V-0 for flammability, ensuring safety in demanding applications.

Contact material is CuSn alloy

Connection type is THT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy