Fischer Elektronik MK Series Straight Through Hole PCB Header, 100 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 pack of 10 units)*

$329.40

(exc. GST)

$362.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$329.40$32.94

*price indicative

RS Stock No.:
577-662
Mfr. Part No.:
MK 201 100 G
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Series

MK

Product Type

PCB Header

Pitch

2.54mm

Current

1.5A

Number of Contacts

100

Housing Material

Polyamide 4.6

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Through Hole

Mount Type

Through Hole

Contact Plating

Tin Plated

Contact Material

Copper Zinc Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Maximum Operating Temperature

163°C

Contact Gender

Female

Standards/Approvals

RoHS Status: Exempt, UL 94 V-0

Mating Pin Length

4.2mm

Voltage

60V

RoHS Status: Exempt

COO (Country of Origin):
DE
The Fischer Elektronik Female Headers with a pitch of 2.54 mm are made from CuSn-alloy for excellent electrical conductivity. They are designed to withstand a temperature range of -40°C to +163°C (with a tolerance of 260°C for 10 seconds) and are classified under UL 94 V-0 for flammability, ensuring safe and reliable performance in demanding environments.

THT connection

1.5 A nominal current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy