Phoenix Contact Straight Solder PCB Header, 18 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$904.14

(exc. GST)

$994.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$904.14$18.083

*price indicative

RS Stock No.:
567-176
Mfr. Part No.:
1843761
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Pitch

3.5mm

Current

8A

Number of Contacts

18

Housing Material

PBT

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON MC 1.5

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

3.5mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

3.4mm

Mating Pin Length

3.4mm

Standards/Approvals

CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-20110128, IEC 60068-2-70:1995-12, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, VDE Approval ID: 40011723

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header is designed to ensure robust connectivity in various applications. Engineered with a nominal cross-section of 1.5 mm² and a striking green colour, this component provides optimal electrical performance with a nominal current rating of 8 A. Capable of supporting 18 potentials across one row, its innovative design is tailored for wave soldering, making it an ideal solution for efficient assembly.

Lightweight packaging ensures reduced shipping costs and easy handling

User friendly assembly process enhances operational efficiency for manufacturers

Versatile usage across multiple sectors including automation and power electronics

Durable materials ensure long lasting performance even in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy