Phoenix Contact Straight Solder PCB Header, 18 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 566-281
- Mfr. Part No.:
- 1755891
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$835.38
(exc. GST)
$918.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $835.38 | $16.708 |
*price indicative
- RS Stock No.:
- 566-281
- Mfr. Part No.:
- 1755891
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Housing Material | PBT | |
| Number of Contacts | 18 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Contact Gender | Male | |
| Tail Pin Length | 3.9mm | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 3.9mm | |
| Standards/Approvals | No | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Current 12A | ||
Housing Material PBT | ||
Number of Contacts 18 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Contact Gender Male | ||
Tail Pin Length 3.9mm | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 3.9mm | ||
Standards/Approvals No | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header is designed for reliable connections in automated applications. With a robust construction, it ensures optimal performance for various electronic devices. The COMBICON 2.5 series boasts a compact design enabling efficient space utilisation on printed circuit boards. Ideal for integrators and engineers, this product promotes seamless connectivity within control cabinets and electronic assemblies, meeting the demands of modern devices. Its meticulous design focuses on efficiency and adaptability, making it suitable for a wide range of industrial applications.
WEEE and RoHS compliant contributing to environmentally responsible design
Designed to withstand extreme temperatures enhancing reliability in various conditions
Integrates smooth linear pin layout for straightforward connections
Tailored for easy identification aiding in installation and maintenance
Related links
- Phoenix Contact CCVA Series Straight Solder PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact CCV Series Straight Solder PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact CCA Series Straight Solder PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact CC Series Straight Solder PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTBV Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Straight Flange PCB Header 5.08 mm Pitch Shrouded
