Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header, 18 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$914.24

(exc. GST)

$1,005.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$914.24$18.285

*price indicative

RS Stock No.:
518-608
Mfr. Part No.:
1809238
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MSTBA

Pitch

5.08mm

Current

12A

Housing Material

PBT

Number of Contacts

18

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2

Mount Type

Wave Soldering Mount

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

5.08mm

Minimum Operating Temperature

-40°C

Tail Pin Length

3.23mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

CSA, cULus Recognised, VDE

Mating Pin Length

3.23mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB header is designed to provide flexible connectivity solutions, ensuring optimal performance in various devices. With an innovative lock-and-release mechanism, it simplifies the assembly process while delivering maximum stability for plug-in connections. The product features a robust design, suited for wave soldering applications, and is characterised by its intuitive release system, allowing for quick disassembly without compromising functionality. Engineered for versatility, this header is compatible with multiple connection technologies and boasts a compact layout, making it an excellent choice for efficient space utilisation in electronic assemblies. Its durable construction and reliable performance make it an ideal selection for both commercial and industrial applications, catering to a wide range of user requirements.

Maximum design flexibility to accommodate various connection technologies

High-performance locking system enhances reliability during operation

Compact dimensions enable effective use of space in electronic devices

Intuitive release mechanism streamlines maintenance and replacements

Robust construction suitable for challenging electronic environments

WEEE/RoHS-compliant materials ensure environmentally responsible use

Extensive product testing guarantees durability and longevity

Designed for compatibility with COMBICON connectors for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy