Phoenix Contact CCVA Series Straight Solder PCB Header, 18 Contact(s), 5.08 mm Pitch, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
270-9334
Mfr. Part No.:
1827935
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

CCVA

Current

12A

Pitch

5.08mm

Number of Contacts

18

Housing Material

LCP

Number of Rows

1

Orientation

Straight

Mount Type

Solder

Connector System

COMBICON MSTB 2.5

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder Mount

Minimum Operating Temperature

-40°C

Row Pitch

5.08mm

Tail Pin Length

2.6mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Mating Pin Length

2.6mm

Standards/Approvals

No

Voltage

32V

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector well known connection principle allows worldwide use. Device design with one header for connectors with different connection technologies allows maximum flexibility.

Allows connection of two conductors

Automatic lock system prevents accidental disconnection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy