Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header, 9 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 558-803
- Mfr. Part No.:
- 1782093
- Brand:
- Phoenix Contact
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 558-803
- Mfr. Part No.:
- 1782093
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MC | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.81mm | |
| Number of Contacts | 9 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MC 1.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.81mm | |
| Tail Pin Length | 2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cULus Recognised, VDE | |
| Mating Pin Length | 2mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MC | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.81mm | ||
Number of Contacts 9 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MC 1.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.81mm | ||
Tail Pin Length 2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cULus Recognised, VDE | ||
Mating Pin Length 2mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact is a high-performance PCB header designed to enhance connectivity in demanding electronic applications. Featuring a Compact layout, it allows for 9 positions within a 3.81 mm pitch, making it Ideal for modern device designs. The products robust construction combines a threaded flange with a screw locking mechanism, ensuring mechanical stability during use. Specially designed for through-hole reflow soldering, it integrates seamlessly into automated production processes. With exceptional electrical properties, the header supports a nominal current of 8 A and a rated voltage of up to 160 V, which makes it suitable for high-reliability applications. Its meticulously crafted tin-plated contacts ensure consistent, low contact resistance, ensuring optimal performance every time. Whether you're working on a new device or upgrading existing designs, this PCB header offers the reliability and flexibility you need.
Designed for integration into automated SMT soldering processes
Screwable flange provides enhanced mechanical stability
Supports a variety of connection technologies with a single header
Features a linear pin layout ensuring ease of integration
Robust construction supports extreme applications within wide temperature ranges
Moisture Sensitive Level 1 assures reliability in varied environmental conditions
Thin profile is tailored for space-constrained PCB layouts
Compliance with WEEE/RoHS standards guarantees environmental responsibility
Related links
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch, 1 Row
