Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header, 36 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 565-707
- Mfr. Part No.:
- 1053860
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,632.89
(exc. GST)
$1,796.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,632.89 | $32.658 |
*price indicative
- RS Stock No.:
- 565-707
- Mfr. Part No.:
- 1053860
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DMCV | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 36 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON DFMC 1 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | cULus Recognised | |
| Mating Pin Length | 3.5mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DMCV | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 36 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON DFMC 1 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals cULus Recognised | ||
Mating Pin Length 3.5mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB header is designed for precision and versatility in electronic applications. With its compact form factor, this connector facilitates efficient multilevel conductor connections without compromising on performance. Its robust construction ensures reliability even in challenging environments, enabling seamless operations across various applications. The green housing not only adds an aesthetic appeal but also signifies its compliance with environmental standards. This connector stands out for its dependable operational characteristics, including a nominal current of 8 A and a rated voltage of 160 V, making it an ideal choice for modern electronic assemblies. Experience the benefits of a reliable connection solution that adapts to your needs, whether for industrial or consumer electronics.
Offers enhanced contact density through multi-level conductor connections
Facilitates space-saving configurations in PCB designs
Enables vertical connections for multi-row arrangements
Utilises a well-established mounting principle for global compatibility
Constructed from WEEE/RoHS-compliant materials, ensuring minimal environmental impact
Features a tin-plated contact surface for optimal conductivity
Designed for wave soldering, simplifying the assembly process
Incorporates a linear pin layout for easy PCB integration
Built to withstand extreme ambient temperatures from -40 °C to 100 °C
Packaged in cardboard to support eco-friendly practices
Related links
- Phoenix Contact DMCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
