Phoenix Contact ICC25-H/4L5 Series Straight Wave Soldering Mount PCB Header, 4 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 565-616
- Mfr. Part No.:
- 1072486
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$203.06
(exc. GST)
$223.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $203.06 | $4.061 |
*price indicative
- RS Stock No.:
- 565-616
- Mfr. Part No.:
- 1072486
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | ICC25-H/4L5 | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Current | 16A | |
| Housing Material | PA | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series ICC25-H/4L5 | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Current 16A | ||
Housing Material PA | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Voltage 250V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Header features a pin connector pattern with standard locking and snap-in locking mechanism. The mounting type is designed for wave soldering. It has a linear pinning layout and is made with Cu alloy contact material. The surface characteristics are tin-plated, ensuring durability. The ambient temperature range for operation is from -40°C to 105°C.
Variable coding for reliable protection against incorrect connection
Designed for integration into the wave soldering process
Easy and fast push in mounting of assembled printed circuit boards thanks to stable guide rails
Quick and easily coded when initially connecting the connector and header
Related links
- Phoenix Contact ICC25-H/4L5 Series Wave Soldering Mount PCB Header 5 mm Pitch, 1 Row
- Phoenix Contact ICC25-H/4R5 Series Wave Soldering Mount PCB Header 5 mm Pitch, 1 Row
- Phoenix Contact ICC25-H/5R3 Series Wave Soldering Mount PCB Header 3.5 mm Pitch, 1 Row
- Phoenix Contact 0-7035 4-Contact 1 Row, 2203902
- Phoenix Contact SMSTBA Series Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact CCA 2 Series Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MDSTB Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact ICC20-H/4L3 Series Wave Soldering Mount PCB Header 3.5 mm Pitch, 1 Row
