Phoenix Contact ICC25-H/4R5 Series Straight Wave Soldering Mount PCB Header, 4 Contact(s), 5 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

$203.06

(exc. GST)

$223.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$203.06$4.061

*price indicative

RS Stock No.:
556-081
Mfr. Part No.:
1072485
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

ICC25-H/4R5

Product Type

PCB Header

Current

16A

Pitch

5mm

Housing Material

Polyamide

Number of Contacts

4

Number of Rows

1

Orientation

Straight

Connector System

Plug-In System: ICC 2

Mount Type

Wave Soldering Mount

Contact Plating

Tin

Contact Material

Copper Alloy

Row Pitch

5mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

3.5mm

Mating Pin Length

2.6mm

Standards/Approvals

cULus Recognised Approval ID: E60425-20181123

Voltage

32V

COO (Country of Origin):
PL
The Phoenix Contact PCB Header features a pin connector pattern with standard locking and snap-in locking mechanism. The mounting type is designed for wave soldering. It has a linear pinning layout and is made with Cu alloy contact material. The surface characteristics are tin-plated, ensuring durability. The ambient temperature range for operation is from -40°C to 105°C.

Variable coding for reliable protection against incorrect connection

Designed for integration into the wave soldering process

Easy and fast push in mounting of assembled printed circuit boards thanks to stable guide rails

Quick and easily coded when initially connecting the connector and header

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy