Phoenix Contact ICC20-H/4L3 Series Straight Wave Soldering Mount PCB Header, 4 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 557-419
- Mfr. Part No.:
- 1084014
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$373.38
(exc. GST)
$410.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $373.38 | $7.468 |
*price indicative
- RS Stock No.:
- 557-419
- Mfr. Part No.:
- 1084014
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | ICC20-H/4L3 | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Connector System | Plug-In System: ICC 1 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.65mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-20181123 | |
| Mating Pin Length | 3.65mm | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series ICC20-H/4L3 | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Connector System Plug-In System: ICC 1 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 3.65mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised Approval ID: E60425-20181123 | ||
Mating Pin Length 3.65mm | ||
Voltage 150V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Header is designed for reliability and efficiency in diverse electronic applications. Its light grey housing not only enhances aesthetic appeal but also integrates seamlessly within various setups. Developed to accommodate a nominal current of 8 A, this connector facilitates optimal electrical performance with a rated voltage of 150 V. The innovative wave soldering mounting type ensures a secure fit, while the intelligent design features linear pinning and a pitch of 3.5 mm, allowing for straightforward installation.
Constructed with tin plated copper alloy for superior conductivity
Offers a robust temperature range ensuring reliability across various environments
Provides variable coding options to prevent incorrect connections
Includes a pin layout that allows for efficient and accurate mounting
Related links
- Phoenix Contact ICC20-H/4R3 Series Wave Soldering Mount PCB Header 3.5 mm Pitch, 1 Row
- Phoenix Contact DMC1 Series Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact ICC25-H/5R3 Series Wave Soldering Mount PCB Header 3.5 mm Pitch, 1 Row
- Phoenix Contact Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact MCDNV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
