Phoenix Contact MDSTB Series Straight Wave Soldering Mount PCB Header, 4 Contact(s), 5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$369.66

(exc. GST)

$406.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$369.66$7.393

*price indicative

RS Stock No.:
492-781
Mfr. Part No.:
1762046
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MDSTB

Product Type

PCB Header

Pitch

5mm

Current

10A

Housing Material

PBT

Number of Contacts

4

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Wave Soldering Mount

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Row Pitch

5mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

3.23mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

CSA 2585950, cULus E60425-19931011, IEC 60068-2-70, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, IEC 61984, ISO 6988, UL 94 V0, VDE 40050648

Mating Pin Length

3.23mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB header is designed to offer outstanding versatility in device design, catering to various connection technologies with ease. The product is part of the MDSTB 2.5/-G series, providing a robust solution for applications requiring a reliable interconnection. Equipped with a nominal current capacity of 10 A and operating at rated voltages up to 320 V, this header excels in environments where efficiency and reliability are paramount. Its intelligent design facilitates straightforward PCB replacements, while the innovative plug-in modules enhance overall usability. The tapering lines of the housing exemplify sleek functionality, ensuring seamless integration into existing setups.

Compatible with multiple connection technologies, promoting design flexibility

Incorporates a robust wave soldering mounting method for reliable assembly

Delivers high contact density through multi-level conductor connections

Features a linear pin layout for straightforward and efficient integration

Constructed with environmentally compliant materials, ensuring compliance with current regulations

Offers a snug fit due to its mounting flange compatibility, enhancing stability during operation

Lightweight design optimises handling and transport without compromise to performance

Durability is assured through rigorous testing, meeting various IEC standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy