Phoenix Contact DMC Series Straight Solder PCB Header, 26 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$1,338.94

(exc. GST)

$1,472.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,338.94$26.779

*price indicative

RS Stock No.:
483-410
Mfr. Part No.:
1874470
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

DMC

Current

8A

Pitch

3.5mm

Number of Contacts

26

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON DFMC 1

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder Mount

Row Pitch

3.5mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

2.6mm

Maximum Operating Temperature

100°C

Standards/Approvals

cULus Recognised, VDE report with production monitoring

Mating Pin Length

2.6mm

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact DMC 1.5/13-G1F-3.5-LR P26THR is a premium PCB header designed for seamless integration into SMT soldering processes. This innovative connector offers remarkable mechanical stability with its screwable flange, ensuring a robust connection for a wide range of applications. With a compact design ideal for space-constrained environments, it excels in providing a high contact density via its multi-level conductor connection. The intuitive lock-and-release operating lever, proudly showcased in a contrasting colour, promises easy handling, allowing users to focus on performance and efficiency. This product is meticulously engineered to meet rigorous standards while delivering exceptional reliability and functionality in any electronic assembly. Enhanced with superior material specifications and advanced locking systems, this PCB header assures a long-lasting connection tailored to meet modern requirements.

Designed for optimal integration into complex SMT soldering applications

Screwable flange enhances the mechanical stability of the connection

Lock-and-release mechanism ensures effortless handling and reliability

High density contact configuration to optimise space utilisation

Constructed from robust materials for long-term durability

Embodies WEEE/RoHS compliance, ensuring environmental safety

Capable of withstanding multiple solder cycles without compromising performance

Visual and mechanical inspections guarantee adherence to stringent quality standards

Accommodates diverse operational requirements across various sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy