Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header, 22 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 558-734
- Mfr. Part No.:
- 1844811
- Brand:
- Phoenix Contact
Subtotal (1 pack of 300 units)*
$2,896.14
(exc. GST)
$3,185.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,896.14 | $9.654 |
*price indicative
- RS Stock No.:
- 558-734
- Mfr. Part No.:
- 1844811
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | DMC | |
| Current | 6A | |
| Pitch | 2.54mm | |
| Housing Material | LCP | |
| Number of Contacts | 22 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Gold Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2mm | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series DMC | ||
Current 6A | ||
Pitch 2.54mm | ||
Housing Material LCP | ||
Number of Contacts 22 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Gold Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 2mm | ||
Mating Pin Length 2mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact high-performance PCB header designed to meet the demands of modern electronic applications. This device features a compact design that ensures efficient integration into circuit boards, providing reliable connectivity where space is at a premium. With a pitch of 2.54 mm and a linear pin layout, it supports ease of assembly and makes connection management straightforward. The robust construction incorporates gold-plated contacts, which enhance the longevity and reliability of connections, ideal for use in environments where quality and performance are paramount. This product is not only suitable for through-hole reflow but also optimised for wave soldering processes, making it versatile for various assembly methods. With its impressive specifications, it represents the pinnacle of functionality in PCB headers, suitable for a wide range of applications in both commercial and industrial sectors.
Designed for seamless integration into SMT processes
Gold-plated contacts maintain superior transfer quality over time
Linear pinning allows for higher contact density and efficient use of space
Constructed from RoHS-compliant materials for environmental sustainability
Suitable for both reflow and wave soldering processes, enhancing usability
Optimized for managing multiple connections in space-constrained environments
Moisture Sensitive Level 1 indicates robust reliability under various conditions
Ideal for applications requiring high nominal currents without performance compromise
Related links
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
