Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header, 22 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 517-241
- Mfr. Part No.:
- 1874357
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$991.68
(exc. GST)
$1,090.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $991.68 | $19.834 |
*price indicative
- RS Stock No.:
- 517-241
- Mfr. Part No.:
- 1874357
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | DMC | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 22 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON DFMC 1 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.6mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 2.6mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series DMC | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 22 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON DFMC 1 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Tail Pin Length 2.6mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Mating Pin Length 2.6mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB header is designed to seamlessly integrate into your SMT soldering processes, ensuring high efficiency in electronic assemblies. The DMC 1.5/11-G1-3.5 P26THR model is crafted for superior performance, providing a reliable connection in compact spaces while maintaining a nominal current capability of 8 A. With its robust construction and thoughtful design, this header offers up to 22 potential connections across two rows for versatile applications in various industrial settings. Compliance with stringent quality standards guarantees long-lasting functionality, making this an ideal choice for professionals seeking dependable connectivity solutions. The product's lightweight design facilitates easy handling and transport, while the tin-plated finish ensures excellent conductivity and durability, securing its place in your assembly line.
Engineered for multiple level conductor connections to maximise contact density
Compact size meets space constraints without compromising on performance
Linear pinning layout is designed for simple integration onto PCBs
Excellent insulation properties ensure safety and reliability in operation
Robust construction withstands severe operating conditions and vibrations
A minimum of 50 pieces per packing unit allows for bulk purchasing and efficiency
Moisture and environmental resistant, proving reliability in various applications
Complies with WEEE/RoHS regulations, ensuring environmental safety
Tailored for wave soldering techniques, enhancing assembly flexibility
Related links
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
