Phoenix Contact CC Series Straight Wave Soldering Mount PCB Header, 5 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 557-510
- Mfr. Part No.:
- 1954838
- Brand:
- Phoenix Contact
This image is representative of the product range
- RS Stock No.:
- 557-510
- Mfr. Part No.:
- 1954838
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | CC | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Number of Contacts | 5 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.6mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | cULus, DIN EN 61340-5-1, DIN EN 61760-1, IEC 60068-2-58, IEC 60068-2-70, IEC 60068-2-82, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60664-1, IPC/JEDEC J-STD-020-C, ISO 6988, JEDEC JESD 201, UL 94 V0, VDE | |
| Mating Pin Length | 2.6mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series CC | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 5.08mm | ||
Number of Contacts 5 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Straight | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Tail Pin Length 2.6mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals cULus, DIN EN 61340-5-1, DIN EN 61760-1, IEC 60068-2-58, IEC 60068-2-70, IEC 60068-2-82, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60664-1, IPC/JEDEC J-STD-020-C, ISO 6988, JEDEC JESD 201, UL 94 V0, VDE | ||
Mating Pin Length 2.6mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact CC Series Wave Soldering Mount PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact CC Series Wave Soldering Mount PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact CC Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact CC Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact CC Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact CC 2 Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
