Phoenix Contact CC Series Straight Wave Soldering Mount PCB Header, 22 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
488-997
Mfr. Part No.:
1836887
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

CC

Product Type

PCB Header

Pitch

5mm

Current

12A

Housing Material

LCP

Number of Contacts

22

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MSTB 2

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Row Pitch

5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Tail Pin Length

2mm

Contact Gender

Male

Standards/Approvals

cULus Recognised Approval ID: E60425-19931011

Mating Pin Length

2mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact CC 2.5/22-GF-LR P20 THR PCB header is engineered for optimal integration into your electronic designs, offering a unique blend of functionality and flexibility. Crafted for through-hole reflow processes, this connector excels in various applications where reliability and ease of use are paramount. The innovative design seamlessly accommodates different connector technologies, making it an ideal choice for projects requiring robust mechanical and electrical performance. With a nominal current rating of 12 A and a rated voltage of 320 V, this product not only supports high-performance demands but also ensures safety and durability in operation. Its sleek black housing and well-defined pin layout exemplify attention to detail, ensuring effortless assembly and compatibility across diverse systems.

Offers outstanding flexibility for custom device designs

Incorporates a screwable flange to enhance mechanical stability

Features a Lock-and-release locking mechanism for user-friendly operation

Is suitable for use in moisture-sensitive environments with a Level 1 rating

Supports automated soldering processes for seamless integration into manufacturing

Provides reliable electrical connections with low contact resistance

Designed for contemporary PCB layouts with precise linear pinning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy