Phoenix Contact CC Series Straight Wave Soldering Mount PCB Header, 20 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
483-842
Mfr. Part No.:
1836861
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

CC

Product Type

PCB Header

Current

12A

Pitch

5mm

Housing Material

LCP

Number of Contacts

20

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

5mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

2mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

cULus Recognised, IEC 60068-2-27, IEC 60068-2-6, IEC 60068-2-70, IEC 60068-2-82, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-9-1, IEC 60664-1, IEC 61984, ISO 6988, JEDEC JESD 201, UL 94 V0

Mating Pin Length

2mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB header, designed for seamless integration into your devices, boasts exceptional versatility with its compatibility across various connection technologies. Engineered for efficient Through-Hole Reflow (THR) soldering, it facilitates a secure and stable connection for a variety of applications. The CC 2.5/20-GF-LR model excels in both functionality and reliability, featuring an intuitive Lock-and-Release mechanism that simplifies operation. Its robust construction allows for a nominal current of 12 A and a rated voltage of 320 V, safeguarding operational integrity even in demanding environments. Offering a compact design with excellent thermal and mechanical stability, this header is an ideal choice for contemporary PCB applications.

Automatic locking mechanism enhances user experience and efficiency

Designed to accommodate multiple connector technologies within a single header

Suitable for installation via reflow soldering processes for optimal efficiency

Constructed with a durable black LCP housing for enhanced thermal performance

Screwable flange providing superior mechanical stability during application

Tin-plated contact surface for dependable conductivity and corrosion resistance

Lock-and-release design aids in quick assembly and disassembly

Moisture Sensitive Level (MSL) of 1 indicates suitability for various soldering processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy