RS PRO Fan VMX-AGY-030 Series Fan for Use with Soft Starter

Subtotal (1 unit)*

$128.66

(exc. GST)

$141.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$128.66

*price indicative

RS Stock No.:
206-045
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fan

Accessory Type

Fan

For Use With

Soft Starter

Series

VMX-AGY-030

Standards/Approvals

RoHS, REACH, cUL, CE, UL

COO (Country of Origin):
GB

RS PRO External Fan - Size 1


The RS PRO Size 1 External Fan is specifically designed for use with RS PRO agile soft starters. This fan supports up to 40 starts/stops per hour at Trip Class 10. It operates automatically during both the soft start and soft stop processes and continues running if the heatsink temperature exceeds 45°C. The fan will stop once the heatsink temperature falls below 40°C, ensuring effective thermal management and protection for the soft starter.

Feature and Benefits


  • Cooling fan

  • CE UL and cUL standard

  • RoHS and REACH compliant

  • Specifications


  • Function: Soft Starter cooling

  • Voltage: 24V

  • Weight: 220g

  • Fixing Type: Screw

  • Dimensions


  • H.220 mm x W.91 mm x D.39 mm

  • Applications


  • Soft Starters

  • Related links