Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header, 2 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$349.69

(exc. GST)

$384.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$349.69$6.994

*price indicative

RS Stock No.:
521-390
Mfr. Part No.:
1874247
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

DMCV

Product Type

PCB Header

Pitch

3.5mm

Current

8A

Housing Material

LCP

Number of Contacts

2

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON DFMC 1

Mount Type

Wave Soldering Mount

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

3.5mm

Maximum Operating Temperature

100°C

Tail Pin Length

2.6mm

Contact Gender

Male

Standards/Approvals

cULus Recognised, IEC 60068-2-70:1995-12, IEC 60068-2-82/JEDEC JESD 201, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94 V0, VDE report, WEEE/RoHS-compliant

Mating Pin Length

2.6mm

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact DMCV 1.5/ 2-G1F-3.5-LR P26THR PCB header is designed to seamlessly integrate into modern SMT soldering processes, making it an ideal choice for compact, high-performance applications. This innovative connector allows for efficient multi-row arrangements, thereby optimising space on printed circuit boards. With its robust construction and intuitive locking mechanism, it ensures reliable connections while maintaining mechanical stability. The combination of superior electrical properties and user-friendly design makes this PCB header adaptable to a variety of electronic applications, fulfilling the demand for reliability and compactness.

Crafted for easy integration into surface-mount technology

Facilitates vertical connections for multi-row configurations

Features an automatic locking mechanism for user convenience

Constructed with a screwable flange for added mechanical strength

Engineered for applications requiring minimal space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy