Phoenix Contact DMC Series Straight Through Hole PCB Header, 20 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$905.40

(exc. GST)

$995.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$905.40$18.108

*price indicative

RS Stock No.:
517-237
Mfr. Part No.:
1873992
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

DMC

Product Type

PCB Header

Pitch

3.5mm

Current

8A

Housing Material

LCP

Number of Contacts

20

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

COMBICON DFMC 1

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Minimum Operating Temperature

-40°C

Row Pitch

3.5mm

Termination Type

Solder

Tail Pin Length

2.6mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Mating Pin Length

2.6mm

Standards/Approvals

cULus Recognised, VDE

Voltage

160V

COO (Country of Origin):
CN
The Phoenix Contact PCB header is designed for seamless integration within the surface-mount technology (SMT) soldering processes, providing a reliable solution for high-density applications. With its compact design and high-performance specifications, it supports efficient space utilisation while ensuring robust electrical connections. The header features a black housing made from durable materials, offering resilience in various environmental conditions. Engineered for 3.5 mm pitch assemblies, it accommodates multiple connections and potentials, making it an ideal choice for complex circuit designs. The advanced pin layout facilitates straightforward soldering, ensuring long-lasting performance and durability across numerous applications.

Engineered for efficient thermal management during soldering

Accommodates a broad range of application requirements

Optimised for use in space-critical environments

Ensures effective contact integrity with minimal resistance

Designed to meet stringent industry standards for reliability

Facilitates straightforward PCB integration with linear pinning

Packaged conveniently for easy handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy