Phoenix Contact MCDN Series Straight Solder PCB Header, 14 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 45 units)*

$1,111.80

(exc. GST)

$1,222.98

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$1,111.80$24.707

*price indicative

RS Stock No.:
557-875
Mfr. Part No.:
1953761
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MCDN

Product Type

PCB Header

Pitch

3.5mm

Current

8A

Number of Contacts

14

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON FMC 1

Contact Plating

Tin over Nickel

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

3.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Tail Pin Length

2.6mm

Contact Gender

Male

Standards/Approvals

cULus Recognised (E60425-20110128), DIN EN 61760-1, IEC 60068-2-58, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, ISO 6988, RoHS, UL 94 V0, VDE (40011723)

Mating Pin Length

2.6mm

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header is part of the COMBICON Connectors S product line and is suitable for through-hole reflow. The mounting type supports both THR soldering and wave soldering. The pin layout is linear pinning, with contacts made from copper alloy. The surface is tin-plated, and the insulating material is LCP (Liquid Crystal Polymer).

Designed for integration into the SMT soldering process

Vertical connection enables multi row arrangement on the PCB

Maximum flexibility when it comes to device design which is one header for connectors with different connection technologies

Conductor connection on several levels enables higher contact density

Related links