Phoenix Contact MCDN Series Straight Solder PCB Header, 14 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 40 units)*

$1,115.45

(exc. GST)

$1,227.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,115.45$27.886

*price indicative

RS Stock No.:
557-872
Mfr. Part No.:
1953570
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MCDN

Product Type

PCB Header

Current

8A

Pitch

3.5mm

Housing Material

LCP

Number of Contacts

14

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON FMC 1

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

3.5mm

Tail Pin Length

2.6mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

cULus Recognised, VDE approval

Mating Pin Length

2.6mm

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header features a standard design with snap-in locking for secure attachment. The mounting method uses an engagement nose, and the type of packaging is packed in cardboard. The mounting type supports both THR soldering and wave soldering. The pin layout is linear pinning, and the contact material is a copper alloy. The contacts are tin-plated.

Designed for integration into the SMT soldering process

Intuitive locking mechanism prevents accidental disconnection

Vertical connection enables multi row arrangement on the PCB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy