Phoenix Contact MK3DS 3/3-5.08 Series Straight PCB Terminal Block, 3 Contact(s), 5.08 mm Pitch, 3 Row
- RS Stock No.:
- 802-0591
- Mfr. Part No.:
- 1723027
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$726.75
(exc. GST)
$799.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $14.535 | $726.75 |
| 250 + | $13.082 | $654.10 |
*price indicative
- RS Stock No.:
- 802-0591
- Mfr. Part No.:
- 1723027
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | MK3DS 3/3-5.08 | |
| Current | 10A | |
| Pitch | 5.08mm | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide | |
| Number of Rows | 3 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series MK3DS 3/3-5.08 | ||
Current 10A | ||
Pitch 5.08mm | ||
Number of Contacts 3 | ||
Housing Material Polyamide | ||
Number of Rows 3 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 400V | ||
Phoenix Contact COMBICON MK3DS 5.08mm Triple Level PCB Terminal Blocks
Approvals
UL (E60425); CSA (LR13631)
