Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header, 5 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
556-215
Mfr. Part No.:
1011116
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MC

Current

8A

Pitch

3.5mm

Housing Material

LCP

Number of Contacts

5

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MC 1

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

3.5mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

100°C

Tail Pin Length

1.4mm

Mating Pin Length

1.4mm

Standards/Approvals

cULus Recognised, VDE

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB header designed for seamless integration into electronic devices. Its compact structure and innovative design make it suitable for a wide range of applications in the market. With nominal cross-sections supporting 1.5 mm², this header ensures optimal performance while maintaining flexibility in device design. Created with the modern engineer in mind, it accommodates a variety of connection technologies, making it an ideal choice for efficient and effective assembly. Its robust specifications, including a rated voltage of 160 V and nominal current of 8 A, underline the reliability of this product in demanding environments. Crafted for THR soldering and wave soldering methods, this component also features an impressive lifespan backed by stringent testing and compliance with international standards.

Engineered for maximum integration into SMT soldering processes

Offers increased design flexibility by supporting multiple connection technologies

Features linear pinning layout for simplified assembly and versatility

Compliant with WEEE and RoHS standards, ensuring environmental responsibility

Available in convenient packaging, with a minimum order quantity that suits production needs

Constructed with robust materials for enhanced durability and reliability

Supports moisture sensitivity level MSL 1 for stability in varied conditions

Designed to endure rigorous testing, confirming its resilience and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy