Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header, 7 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 557-181
- Mfr. Part No.:
- 1011114
- Brand:
- Phoenix Contact
Subtotal (1 pack of 330 units)*
$1,076.14
(exc. GST)
$1,183.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,076.14 | $3.261 |
*price indicative
- RS Stock No.:
- 557-181
- Mfr. Part No.:
- 1011114
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MC | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 7 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MC 1.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Tail Pin Length | 2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cULus Recognised, VDE | |
| Mating Pin Length | 2mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MC | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 7 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MC 1.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Tail Pin Length 2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cULus Recognised, VDE | ||
Mating Pin Length 2mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB header is designed for seamless integration into your electronics, offering a reliable solution for pin connections. Engineered within the MC 1.5/7-G-3.5 P20 series, it boasts a compact design that enhances flexibility in device layout and wiring. Its robust construction and high-quality materials ensure durability and long-term performance, making it ideally suited for modern electronic applications. The product supports through-hole reflow soldering processes, streamlining manufacturing procedures. With its standard pin layout and multiple positions, it caters to various connectivity needs while ensuring minimal space consumption on the PCB. Trusted and compliant with international safety standards, this pin connector is an essential component for any efficient electrical system.
Supports a nominal current of up to 8 A
Rated for a voltage of 160 V, enhancing safety in electrical applications
Engineered for THR soldering, facilitating easier assembly
Compact design allows for optimal space utilisation on circuit boards
Moisture Sensitive Level 1, ensuring reliability in variable environments
Compliant with WEEE/RoHS standards, reflecting a commitment to environmental safety
Features a black housing colour, offering a sleek aesthetic
Durable construction ensures longevity and consistent performance
Related links
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
