Phoenix Contact PST Series Straight Through Hole PCB Pin Strip, 2 Contact(s), 3.5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 556-750
- Mfr. Part No.:
- 1720233
- Brand:
- Phoenix Contact
Subtotal (1 pack of 330 units)*
$332.26
(exc. GST)
$365.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 February 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $332.26 | $1.007 |
*price indicative
- RS Stock No.:
- 556-750
- Mfr. Part No.:
- 1720233
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PST | |
| Product Type | PCB Pin Strip | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | COMBICON PST 1.0 | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.8mm | |
| Standards/Approvals | cULus, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70:1995-12, IEC 60-1:1-11, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60512-8:1993-01, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94 V0, VDE | |
| Mating Pin Length | 3.8mm | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PST | ||
Product Type PCB Pin Strip | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System COMBICON PST 1.0 | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 3.8mm | ||
Standards/Approvals cULus, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70:1995-12, IEC 60-1:1-11, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60512-8:1993-01, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94 V0, VDE | ||
Mating Pin Length 3.8mm | ||
Voltage 25V | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact PST Series Wave Soldering Mount PCB Pin Strip 3.5 mm Pitch Unshrouded
- Phoenix Contact PST Series Straight Wave Soldering Mount PCB Pin Strip 5 mm Pitch Unshrouded
- Phoenix Contact PST Series Through Hole PCB Pin Strip 5 mm Pitch Unshrouded
- Phoenix Contact Straight Solder PCB Pin Strip 3.5 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Pin Strip 3.5 mm Pitch Shrouded
- Phoenix Contact PST Series Pin Strip for Use with PCB Terminal Block
- Phoenix Contact Wave Soldering Mount PCB Pin Strip 5 mm Pitch Unshrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Pin Strip 5 mm Pitch Unshrouded
