Phoenix Contact PC Series Vertical Wave Soldering Mount PCB Header, 5 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$894.22

(exc. GST)

$983.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$894.22$17.884

*price indicative

RS Stock No.:
520-823
Mfr. Part No.:
1720712
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

PC

Current

32A

Pitch

7.62mm

Housing Material

Polyamide

Number of Contacts

5

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON PC 5 hybrid

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Minimum Operating Temperature

-40°C

Row Pitch

7.62mm

Termination Type

Solder

Tail Pin Length

4.2mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Mating Pin Length

4.2mm

Standards/Approvals

cULus Recognised, IEC 61984, UL Recognised

Voltage

63V

COO (Country of Origin):
DE
The Phoenix Contact PC 5/5-GU-7.62 is a high-performance PCB header designed to seamlessly integrate into a variety of applications. With a nominal current rating of 32 A and a rated voltage of 630 V, this product ensures reliable connectivity in demanding environments. Its compact design and efficient pin layout facilitate ease of assembly and space optimisation, making it a versatile choice for device designers. Furthermore, the connector's WEEE/RoHS compliance guarantees it meets modern environmental standards, reflecting a commitment to sustainability. The combination of innovative manufacturing and robust materials ensures durability and longevity, allowing users to rely on this product for continuous performance without compromise.

Well-suited for applications where flexibility in device design is paramount

Compatible with various connection technologies, enhancing versatility

Features a hot-dip tin-plated contact for improved conductivity and reliability

Mounting type of wave soldering simplifies installation and enhances efficiency

Reduced contact resistance ensures optimal electrical performance

Housing colour of green ensures easy identification and complies with industry standards

Designed with a linear pin layout to facilitate connections in tight spaces

Offers a spacious pitch of 7.62 mm, catering to diverse circuit board configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy